TBJD156K020CAMT0H23 vs T493D156K020CH631C7640 feature comparison

TBJD156K020CAMT0H23 Kyocera AVX Components

Buy Now Datasheet

T493D156K020CH631C7640 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 1000 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/8
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Leakage Current 0.003 mA
Ripple Current 154.8 mA
Tan Delta 0.06

Compare TBJD156K020CAMT0H23 with alternatives

Compare T493D156K020CH631C7640 with alternatives