TBJD108K004CRZ0745 vs TBJD108K004CRB0745 feature comparison

TBJD108K004CRZ0745

Part not found

Search for TBJD108K004CRZ0745

TBJD108K004CRB0745 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 1000 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 2.9 mm
JESD-609 Code e3
Leakage Current 0.04 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 4 V
Size Code 2917
Surface Mount YES
Tan Delta 60.0
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 4.3 mm
Base Number Matches 1

Compare TBJD108K004CRB0745 with alternatives