TBJD106J025CLSB0823 Kyocera AVX ComponentsBuy Now Datasheet |
T493D106J025CH611CWAFL KEMET CorporationBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AVX CORP | KEMET ELECTRONICS CORP |
Package Description | , 2917 | , 2917 |
Reach Compliance Code | not_compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 10 µF | 10 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 1200 mΩ | 1000 mΩ |
Height | 2.8 mm | 2.8 mm |
JESD-609 Code | e0 | e0 |
Length | 7.3 mm | 7.3 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | Waffle Pack | Waffle Pack |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Reference Standard | MIL-PRF-55365/8 | MIL-PRF-55365 |
Size Code | 2917 | 2917 |
Surface Mount | YES | YES |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | Tin/Lead (Sn90Pb10) |
Terminal Shape | J BEND | J BEND |
Width | 4.3 mm | 4.3 mm |
Base Number Matches | 1 | 1 |
HTS Code | 8532.21.00.50 | |