TBJC685K035RELZ0024 vs TBJC685K035CLSC0023 feature comparison

TBJC685K035RELZ0024 Kyocera AVX Components

Buy Now Datasheet

TBJC685K035CLSC0023 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1070 mΩ 350 mΩ
Height 2.6 mm 2.6 mm
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2412 2412
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
JESD-609 Code e0
Reference Standard MIL-PRF-55365
Terminal Finish Tin/Lead (Sn/Pb) - fused

Compare TBJC685K035RELZ0024 with alternatives

Compare TBJC685K035CLSC0023 with alternatives