TBJC685J020CKLZT800 vs TBJC685J020CDSD0800 feature comparison

TBJC685J020CKLZT800 Kyocera AVX Components

Buy Now Datasheet

TBJC685J020CDSD0800 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2400 mΩ 2400 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e0 e0
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Size Code 2412 2412
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50

Compare TBJC685J020CKLZT800 with alternatives

Compare TBJC685J020CDSD0800 with alternatives