TBJC476J006CRSB0H24
vs
TBJC476J006CKSZ0823
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2412
, 2412
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2021-01-19
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
300 mΩ
300 mΩ
Height
2.6 mm
2.6 mm
JESD-609 Code
e0
e0
Length
6 mm
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
6 V
6 V
Reference Standard
MIL-PRF-55365
MIL-PRF-55365
Size Code
2412
2412
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
J BEND
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
Compare TBJC476J006CRSB0H24 with alternatives
Compare TBJC476J006CKSZ0823 with alternatives