TBJC336M020RXLC0924 vs TBJC336M020LBSB0723 feature comparison

TBJC336M020RXLC0924 Kyocera AVX Components

Buy Now Datasheet

TBJC336M020LBSB0723 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 590 mΩ 300 mΩ
Height 2.6 mm 2.6 mm
JESD-609 Code e4 e3
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 2312 2312
Surface Mount YES YES
Terminal Finish Gold (Au) MATTE TIN
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0066 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 242 mA
Tan Delta 0.06

Compare TBJC336M020RXLC0924 with alternatives

Compare TBJC336M020LBSB0723 with alternatives