TBJC226M020CBLD0023
vs
TBJC226M020CSLD0000
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 2412
|
, 2412
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
400 mΩ
|
400 mΩ
|
Height |
2.6 mm
|
2.6 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
6 mm
|
6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
BULK
|
TR, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Reference Standard |
MIL-PRF-55365/8
|
MIL-PRF-55365/8
|
Size Code |
2412
|
2412
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb) - fused
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
3.2 mm
|
3.2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TBJC226M020CBLD0023 with alternatives
Compare TBJC226M020CSLD0000 with alternatives