TBJC225K050RLSB0H24 vs TBJC225K050JXLZ0023 feature comparison

TBJC225K050RLSB0H24 Kyocera AVX Components

Buy Now Datasheet

TBJC225K050JXLZ0023 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1700 mΩ 1000 mΩ
Height 2.6 mm 2.6 mm
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 2312 2312
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - fused

Compare TBJC225K050RLSB0H24 with alternatives

Compare TBJC225K050JXLZ0023 with alternatives