TBJC225K025CBLBT724 Kyocera AVX ComponentsBuy Now Datasheet |
T493C225K025CH621B7640 KEMET CorporationBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AVX CORP | KEMET ELECTRONICS CORP |
Package Description | , 2412 | , 2413 |
Reach Compliance Code | compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | 2.2 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 3500 mΩ | 3500 mΩ |
Height | 2.5 mm | 2.5 mm |
JESD-609 Code | e3 | e0 |
Leakage Current | 0.0006 mA | 0.0006 mA |
Length | 6 mm | 6 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | BULK | BULK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Ripple Current | 70 mA | 70.8 mA |
Size Code | 2312 | 2312 |
Surface Mount | YES | YES |
Tan Delta | 0.06 | 0.06 |
Terminal Finish | Matte Tin (Sn) | Tin/Lead (Sn90Pb10) |
Terminal Shape | J BEND | J BEND |
Width | 3.2 mm | 3.2 mm |
Base Number Matches | 1 | 1 |