TBJC156M020JFSB0823 vs TBJC156M020CDLD9845 feature comparison

TBJC156M020JFSB0823 Kyocera AVX Components

Buy Now Datasheet

TBJC156M020CDLD9845 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ 450 mΩ
Height 2.6 mm 2.6 mm
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 2412 2412
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
JESD-609 Code e0
Reference Standard MIL-PRF-55365/8
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped

Compare TBJC156M020JFSB0823 with alternatives

Compare TBJC156M020CDLD9845 with alternatives