TBJC156M020CSLD0045 Kyocera AVX ComponentsBuy Now Datasheet |
TBJC156M020CFLB0924 Kyocera AVX ComponentsBuy Now Datasheet |
Pbfree Code | No | |
---|---|---|
Rohs Code | No | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AVX CORP | AVX CORP |
Package Description | , 2412 | , 2412 |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | 15 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 450 mΩ | 450 mΩ |
Height | 2.6 mm | 2.6 mm |
JESD-609 Code | e0 | e4 |
Length | 6 mm | 6 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | SMT |
Packing Method | TR, 13 INCH | Waffle Pack |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 20 V | 20 V |
Reference Standard | MIL-PRF-55365/8 | MIL-PRF-55365 |
Size Code | 2412 | 2412 |
Surface Mount | YES | YES |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | Gold (Au) |
Terminal Shape | J BEND | J BEND |
Width | 3.2 mm | 3.2 mm |
Base Number Matches | 1 | 1 |