TBJC156K010CSSCTH24 vs T492C156K010TCTLVL feature comparison

TBJC156K010CSSCTH24 Kyocera AVX Components

Buy Now Datasheet

T492C156K010TCTLVL KEMET Corporation

Buy Now Datasheet
No No
Active Active
AVX CORP KEMET ELECTRONICS CORP
, 2412 , 2413
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
15 µF 15 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
2500 mΩ 2500 mΩ
2.5 mm 2.5 mm
e0 e0
0.0015 mA 0.0015 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
10 V 10 V
80 mA 84 mA
2312 2312
YES YES
0.06 0.06
Tin/Lead (Sn/Pb) Tin/Lead (Sn90Pb10)
J BEND J BEND
3.2 mm 3.2 mm
1 1

Compare TBJC156K010CSSCTH24 with alternatives

Compare T492C156K010TCTLVL with alternatives