TBJC156K010CGMZ0H00 vs TBJC156K010CGSD0924 feature comparison

TBJC156K010CGMZ0H00 Kyocera AVX Components

Buy Now Datasheet

TBJC156K010CGSD0924 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
AVX CORP AVX CORP
, 2412 , 2412
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
15 µF 15 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
2500 mΩ 2500 mΩ
2.5 mm 2.5 mm
e0 e4
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch TR, 7 Inch
POLARIZED POLARIZED
10% 10%
10 V 10 V
MIL-PRF-55365/8 MIL-PRF-55365/8
2412 2412
YES YES
Tin/Lead (Sn/Pb) Gold (Au)
J BEND J BEND
3.2 mm 3.2 mm
1 1

Compare TBJC156K010CGMZ0H00 with alternatives

Compare TBJC156K010CGSD0924 with alternatives