TBJC156K010CBB0045 vs TBJA156K010LRSC9024 feature comparison

TBJC156K010CBB0045 Kyocera AVX Components

Buy Now Datasheet

TBJA156K010LRSC9024 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.6 mm
JESD-609 Code e0 e0
Leakage Current 0.0015 mA
Length 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2412 2412
Surface Mount YES YES
Tan Delta 6.0
Terminal Finish Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape J BEND J BEND
Width 3.2 mm
Base Number Matches 1 1

Compare TBJC156K010CBB0045 with alternatives

Compare TBJA156K010LRSC9024 with alternatives