TBJC156K006CWLBT823
vs
TBJC156K006CWLBT800
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2412
, 2412
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
3000 mΩ
Height
2.5 mm
2.5 mm
JESD-609 Code
e0
e0
Leakage Current
0.0009 mA
0.0009 mA
Length
6 mm
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
WAFFLE PACK
WAFFLE PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6 V
6 V
Ripple Current
80 mA
80 mA
Size Code
2312
2312
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
J BEND
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
Compare TBJC156K006CWLBT823 with alternatives
Compare TBJC156K006CWLBT800 with alternatives