TBJC155J035CSSZ023 Kyocera AVX ComponentsBuy Now Datasheet |
TBJC155J035LSLD9000 Kyocera AVX ComponentsBuy Now Datasheet |
Part Life Cycle Code | Active | Obsolete |
---|---|---|
Ihs Manufacturer | AVX CORP | AVX CORP |
Package Description | , 2412 | , 2412 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 1.5 µF | 1.5 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
JESD-609 Code | e0 | e0 |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Packing Method | TR, 13 INCH | TR, 13 INCH |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 35 V | 35 V |
Size Code | 2412 | 2412 |
Surface Mount | YES | YES |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Terminal Shape | J BEND | J BEND |
Base Number Matches | 1 | 1 |
Pbfree Code | No | |
Rohs Code | No | |
Package Style | SMT | |