TBJC107K010RBLZ0H24
vs
TBJC107K010RWLC0H00
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 2312
|
, 2312
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
500 mΩ
|
500 mΩ
|
Height |
2.6 mm
|
2.6 mm
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.0075 mA
|
0.0075 mA
|
Length |
6 mm
|
6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
WAFFLE PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
188 mA
|
188 mA
|
Size Code |
2312
|
2312
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
0.08
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
3.2 mm
|
3.2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TBJC107K010RBLZ0H24 with alternatives
Compare TBJC107K010RWLC0H00 with alternatives