TBJC106M015CCMB0924 vs TBJC106M015CKMD0023 feature comparison

TBJC106M015CCMB0924 Kyocera AVX Components

Buy Now Datasheet

TBJC106M015CKMD0023 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19 2020-06-25
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2500 mΩ 2500 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e4 e0
Length 6 mm 6 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Series TBJ
Size Code 2412 2412
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb) - fused
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
SVHC Over MCV 7439-92-1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape J BEND

Compare TBJC106M015CCMB0924 with alternatives

Compare TBJC106M015CKMD0023 with alternatives