TBJC106K035CBZ0745 vs TBJC106K035LSLB9023 feature comparison

TBJC106K035CBZ0745 Kyocera AVX Components

Buy Now Datasheet

TBJC106K035LSLB9023 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.6 mm
JESD-609 Code e3 e0
Leakage Current 0.0035 mA
Length 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2412 2412
Surface Mount YES YES
Tan Delta 6.0
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Shape J BEND J BEND
Width 3.2 mm
Base Number Matches 1 1

Compare TBJC106K035CBZ0745 with alternatives

Compare TBJC106K035LSLB9023 with alternatives