TBJC106K015CGLT0000 vs TBJC106K015CXLCT723 feature comparison

TBJC106K015CGLT0000 Kyocera AVX Components

Buy Now Datasheet

TBJC106K015CXLCT723 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2500 mΩ 2500 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e0 e3
Length 6 mm 6 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Series TBJ
Size Code 2412 2412
Terminal Finish Tin/Lead (Sn/Pb) - fused Matte Tin (Sn)
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape J BEND

Compare TBJC106K015CGLT0000 with alternatives

Compare TBJC106K015CXLCT723 with alternatives