TBJB685M020CEDB0H45 vs TBJB685M020RXLZ0H45 feature comparison

TBJB685M020CEDB0H45 Kyocera AVX Components

Buy Now Datasheet

TBJB685M020RXLZ0H45 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 1411 , 1411
not_compliant unknown
EAR99 EAR99
8532.21.00.50 8532.21.00.50
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1000 mΩ 2650 mΩ
1.9 mm 1.9 mm
e0 e0
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR
POLARIZED POLARIZED
20% 20%
20 V 20 V
MIL-PRF-55365/8
1411 1411
YES YES
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
J BEND J BEND
2.8 mm 2.8 mm
1 1

Compare TBJB685M020CEDB0H45 with alternatives

Compare TBJB685M020RXLZ0H45 with alternatives