TBJB685M016CBLD0945 vs T493B685M016CT622B feature comparison

TBJB685M016CBLD0945 Kyocera AVX Components

Buy Now Datasheet

T493B685M016CT622B KEMET Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
AVX CORP KEMET ELECTRONICS CORP
, 1411 , 1411
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1200 mΩ 1200 mΩ
1.9 mm 1.9 mm
e4 e3
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK TR, 7 Inch
POLARIZED POLARIZED
20% 20%
16 V 16 V
MIL-PRF-55365/8 MIL-PRF-55365
1411 1411
YES YES
Gold (Au) Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND J BEND
2.8 mm 2.8 mm
1 1

Compare TBJB685M016CBLD0945 with alternatives

Compare T493B685M016CT622B with alternatives