TBJB684M025CBMZ0824 vs T493B684M025AH6323 feature comparison

TBJB684M025CBMZ0824 Kyocera AVX Components

Buy Now Datasheet

T493B684M025AH6323 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 7500 mΩ 5500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e0
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/8
Size Code 1411 1411
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Leakage Current 0.0005 mA
Tan Delta 0.04

Compare TBJB684M025CBMZ0824 with alternatives

Compare T493B684M025AH6323 with alternatives