TBJB475M035RASC0845 vs T495B475M035ATE850 feature comparison

TBJB475M035RASC0845 Kyocera AVX Components

Buy Now Datasheet

T495B475M035ATE850 KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2200 mΩ 850 mΩ
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 1411 1411
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
JESD-609 Code e3
Leakage Current 0.0016 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 50.4 mA
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL

Compare TBJB475M035RASC0845 with alternatives

Compare T495B475M035ATE850 with alternatives