TBJB475K035CRLC9000
vs
T494B475K035ATAUTO
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 1411
|
, 1411
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
4.7 µF
|
4.7 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
1500 mΩ
|
1500 mΩ
|
Height |
1.9 mm
|
1.9 mm
|
JESD-609 Code |
e0
|
e3
|
Leakage Current |
0.0016 mA
|
|
Length |
3.5 mm
|
3.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
TR, Plastic, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Reference Standard |
MIL-PRF-55365/8
|
AEC-Q200
|
Size Code |
1411
|
1411
|
Surface Mount |
YES
|
|
Tan Delta |
0.06
|
|
Terminal Finish |
Tin/Lead (Sn/Pb) - fused
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
J BEND
|
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TBJB475K035CRLC9000 with alternatives
Compare T494B475K035ATAUTO with alternatives