TBJB475K025LKDC0024 vs TBJB475K025LADC0924 feature comparison

TBJB475K025LKDC0024 Kyocera AVX Components

Buy Now Datasheet

TBJB475K025LADC0924 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 700 mΩ 700 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e4
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Size Code 1411 1411
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused Gold (Au)
Terminal Shape J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Series TBJ

Compare TBJB475K025LKDC0024 with alternatives

Compare TBJB475K025LADC0924 with alternatives