TBJB475K025CRLD0745 vs TBJB475K025LWDB0700 feature comparison

TBJB475K025CRLD0745 Kyocera AVX Components

Buy Now Datasheet

TBJB475K025LWDB0700 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 700 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e3
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Size Code 1411 1411
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare TBJB475K025CRLD0745 with alternatives

Compare TBJB475K025LWDB0700 with alternatives