TBJB475K025CESZ0923
vs
TBJB475K025LEDD0923
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1411
, 1411
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
700 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e4
e4
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
MIL-PRF-55365
MIL-PRF-55365/8
Size Code
1411
1411
Surface Mount
YES
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Shape
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Series
TBJ
Compare TBJB475K025CESZ0923 with alternatives
Compare TBJB475K025LEDD0923 with alternatives