TBJB475K016JELB0924 vs T496B475K016CT641C feature comparison

TBJB475K016JELB0924 Kyocera AVX Components

Buy Now Datasheet

T496B475K016CT641C KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 3500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e4 e3
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1411 1411
Surface Mount YES YES
Terminal Finish Gold (Au) MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0008 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 62.4 mA
Tan Delta 0.06

Compare TBJB475K016JELB0924 with alternatives

Compare T496B475K016CT641C with alternatives