TBJB475K010CSC0824 vs TBJA475K010CRC0745 feature comparison

TBJB475K010CSC0824 Kyocera AVX Components

Buy Now Datasheet

TBJA475K010CRC0745 Kyocera AVX Components

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
AVX CORP AVX CORP
, 1411 , 1411
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
4.7 µF 4.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1.9 mm 1.6 mm
e0 e3
0.0005 mA 0.0005 mA
3.5 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 13 INCH TR, 7 INCH
POLARIZED POLARIZED
10% 10%
10 V 10 V
1411 1411
YES YES
6.0 6.0
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn)
J BEND J BEND
2.8 mm 1.6 mm
1 1

Compare TBJB475K010CSC0824 with alternatives

Compare TBJA475K010CRC0745 with alternatives