TBJB475K010CBC0745
vs
TBJA475K010CRS0924
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1411
, 1411
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.9 mm
1.6 mm
JESD-609 Code
e3
e4
Leakage Current
0.0005 mA
0.0005 mA
Length
3.5 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
TR, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
6.0
6.0
Terminal Finish
Matte Tin (Sn)
Gold (Au)
Terminal Shape
J BEND
J BEND
Width
2.8 mm
1.6 mm
Base Number Matches
1
1
Compare TBJB475K010CBC0745 with alternatives
Compare TBJA475K010CRS0924 with alternatives