TBJB475J015CRLC0845 vs TBJB475J015CDLC0824 feature comparison

TBJB475J015CRLC0845 Kyocera AVX Components

Buy Now Datasheet

TBJB475J015CDLC0824 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 4000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e0
Leakage Current 0.0007 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 60 mA
Size Code 1411 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/8
Series TBJ

Compare TBJB475J015CRLC0845 with alternatives

Compare TBJB475J015CDLC0824 with alternatives