TBJB474M035CBMDT024 vs T493B474M035CT641AWAFL feature comparison

TBJB474M035CBMDT024 Kyocera AVX Components

Buy Now Datasheet

T493B474M035CT641AWAFL KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ 8000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e3
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365
Size Code 1411 1411
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50

Compare TBJB474M035CBMDT024 with alternatives

Compare T493B474M035CT641AWAFL with alternatives