TBJB474J050LBLC0824
vs
TBJB474J050LSLB0924
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1411
, 1411
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
0.47 µF
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1411
1411
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Gold (Au)
Terminal Shape
J BEND
J BEND
Base Number Matches
1
1
Compare TBJB474J050LBLC0824 with alternatives
Compare TBJB474J050LSLB0924 with alternatives