TBJB336M004CRSB0745 vs T493B336M004CT631B feature comparison

TBJB336M004CRSB0745 Kyocera AVX Components

Buy Now Datasheet

T493B336M004CT631B KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities COTS Product
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e3
Leakage Current 0.0014 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
ESR 3500 mΩ
Reference Standard MIL-PRF-55365

Compare TBJB336M004CRSB0745 with alternatives

Compare T493B336M004CT631B with alternatives