TBJB336K016CKDD0924 vs TBJB336K016CRLD0H24 feature comparison

TBJB336K016CKDD0924 Kyocera AVX Components

Buy Now Datasheet

TBJB336K016CRLD0H24 Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Active
AVX CORP AVX CORP
, 1411 , 1411
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
33 µF 33 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
500 mΩ 500 mΩ
1.9 mm 1.9 mm
e4 e0
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, 7 Inch
POLARIZED POLARIZED
10% 10%
16 V 16 V
MIL-PRF-55365/8 MIL-PRF-55365/8
1411 1411
YES YES
Gold (Au) Tin/Lead (Sn/Pb)
J BEND J BEND
2.8 mm 2.8 mm
1 1

Compare TBJB336K016CKDD0924 with alternatives

Compare TBJB336K016CRLD0H24 with alternatives