TBJB336K016CFSD0000 vs TBJB336K016CGDB0H24 feature comparison

TBJB336K016CFSD0000 Kyocera AVX Components

Buy Now Datasheet

TBJB336K016CGDB0H24 Kyocera AVX Components

Buy Now Datasheet
No No
Active Obsolete
AVX CORP AVX CORP
, 1411 , 1411
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
33 µF 33 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
500 mΩ 500 mΩ
1.9 mm 1.9 mm
e0 e0
3.5 mm 3.5 mm
SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, 7 Inch
POLARIZED POLARIZED
10% 10%
16 V 16 V
MIL-PRF-55365/8 MIL-PRF-55365/8
1411 1411
YES
Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb)
J BEND
2.8 mm 2.8 mm
1 1
TBJ

Compare TBJB336K016CFSD0000 with alternatives

Compare TBJB336K016CGDB0H24 with alternatives