TBJB336K010CSLB9000
vs
TBJB336K010CLSD0H45
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1411
, 1411
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
650 mΩ
650 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e0
e0
Leakage Current
0.0033 mA
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
MIL-PRF-55365/8
MIL-PRF-55365/8
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - fused
TIN LEAD
Terminal Shape
J BEND
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Compare TBJB336K010CSLB9000 with alternatives
Compare TBJB336K010CLSD0H45 with alternatives