TBJB336K006RDSC0824 vs TBJB336K006JCLC0023 feature comparison

TBJB336K006RDSC0824 Kyocera AVX Components

Buy Now Datasheet

TBJB336K006JCLC0023 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 1411 , 1411
unknown unknown
EAR99 EAR99
8532.21.00.50 8532.21.00.50
33 µF 33 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1740 mΩ 600 mΩ
1.9 mm 1.9 mm
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch Waffle Pack
POLARIZED POLARIZED
10% 10%
6.3 V 6.3 V
1411 1411
YES YES
J BEND J BEND
2.8 mm 2.8 mm
1 1
e0
Tin/Lead (Sn/Pb)

Compare TBJB336K006RDSC0824 with alternatives

Compare TBJB336K006JCLC0023 with alternatives