TBJB335M025JCLB0745 vs T493B335M025AC6422 feature comparison

TBJB335M025JCLB0745 Kyocera AVX Components

Buy Now Datasheet

T493B335M025AC6422 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2000 mΩ 2000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e0
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1411 1411
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Additional Feature ESR IS MEASURED AT 100 KHZ
Leakage Current 0.0008 mA
Tan Delta 0.06

Compare TBJB335M025JCLB0745 with alternatives

Compare T493B335M025AC6422 with alternatives