TBJB335M025CSLD0923 vs TBJB335M025CFDB0H24 feature comparison

TBJB335M025CSLD0923 Kyocera AVX Components

Buy Now Datasheet

TBJB335M025CFDB0H24 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2000 mΩ 2000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e4 e0
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Size Code 1411 1411
Surface Mount YES YES
Terminal Finish Gold (Au) TIN LEAD
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare TBJB335M025CSLD0923 with alternatives

Compare TBJB335M025CFDB0H24 with alternatives