TBJB335M025CLLZ9900
vs
TBJB335M025CBSD0700
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1411
, 1411
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
3.3 µF
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
2000 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e4
e3
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
MIL-PRF-55365/8
MIL-PRF-55365/8
Size Code
1411
1411
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Shape
RECTANGULAR PACKAGE
Compare TBJB335M025CLLZ9900 with alternatives
Compare TBJB335M025CBSD0700 with alternatives