TBJB335M025CDLB9900 vs TBJB335M025CBSD0700 feature comparison

TBJB335M025CDLB9900 Kyocera AVX Components

Buy Now Datasheet

TBJB335M025CBSD0700 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2000 mΩ 2000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e4 e3
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Size Code 1411 1411
Surface Mount YES YES
Terminal Finish Gold (Au) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare TBJB335M025CDLB9900 with alternatives

Compare TBJB335M025CBSD0700 with alternatives