TBJB335M015CWLZT700 vs T492B335M015RB42527640 feature comparison

TBJB335M015CWLZT700 Kyocera AVX Components

Buy Now Datasheet

T492B335M015RB42527640 KEMET Corporation

Buy Now Datasheet
Yes
Obsolete Active
AVX CORP KEMET ELECTRONICS CORP
, 1411 , 1411
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
3.3 µF 3.3 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
5000 mΩ 5000 mΩ
1.9 mm 1.9 mm
e3 e4
0.0005 mA 0.0005 mA
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
WAFFLE PACK BULK
POLARIZED POLARIZED
20% 20%
15 V 15 V
50 mA 52 mA
1411 1411
YES YES
0.06 0.06
Matte Tin (Sn) GOLD
J BEND J BEND
2.8 mm 2.8 mm
1 1

Compare TBJB335M015CWLZT700 with alternatives

Compare T492B335M015RB42527640 with alternatives