TBJB335M015CSLB0823 vs TBJB335M015CFSZ0745 feature comparison

TBJB335M015CSLB0823 Kyocera AVX Components

Buy Now Datasheet

TBJB335M015CFSZ0745 Kyocera AVX Components

Buy Now Datasheet
No
No Yes
Obsolete Obsolete
AVX CORP AVX CORP
, 1411 , 1411
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
3.3 µF 3.3 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
5000 mΩ 5000 mΩ
1.9 mm 1.9 mm
e0 e3
0.0005 mA
3.5 mm 3.5 mm
SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PLASTIC, 13 INCH Waffle Pack
POLARIZED POLARIZED
20% 20%
15 V 15 V
50 mA
1411 1411
YES
0.06
Tin/Lead (Sn60Pb40) Matte Tin (Sn)
J BEND
2.8 mm 2.8 mm
1 1
MIL-PRF-55365/8
TBJ

Compare TBJB335M015CSLB0823 with alternatives

Compare TBJB335M015CFSZ0745 with alternatives