TBJB335M015CKMB0H00 vs TBJB335M015CFLZ0023 feature comparison

TBJB335M015CKMB0H00 Kyocera AVX Components

Buy Now Datasheet

TBJB335M015CFLZ0023 Kyocera AVX Components

Buy Now Datasheet
No No
Obsolete Obsolete
AVX CORP AVX CORP
, 1411 , 1411
not_compliant not_compliant
EAR99 EAR99
3.3 µF 3.3 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
5000 mΩ 5000 mΩ
1.9 mm 1.9 mm
e0 e0
3.5 mm 3.5 mm
SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk Waffle Pack
POLARIZED POLARIZED
20% 20%
15 V 15 V
MIL-PRF-55365/8 MIL-PRF-55365/8
1411 1411
YES
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - fused
J BEND
2.8 mm 2.8 mm
1 1
8532.21.00.50
TBJ

Compare TBJB335M015CKMB0H00 with alternatives

Compare TBJB335M015CFLZ0023 with alternatives