TBJB335K035LBSD0824 vs TBJB335K035CSS0900 feature comparison

TBJB335K035LBSD0824 Kyocera AVX Components

Buy Now Datasheet

TBJB335K035CSS0900 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 1411 1411
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Gold (Au)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Height 1.9 mm
Leakage Current 0.0012 mA
Length 3.5 mm
Tan Delta 6.0
Width 2.8 mm

Compare TBJB335K035LBSD0824 with alternatives

Compare TBJB335K035CSS0900 with alternatives