TBJB335J015CRLT0900 vs TBJB335J015CBSZ0723 feature comparison

TBJB335J015CRLT0900 Kyocera AVX Components

Buy Now Datasheet

TBJB335J015CBSZ0723 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5000 mΩ 5000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e4 e3
Length 3.5 mm 3.5 mm
Manufacturer Series TBJ
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/8
Series TBJ
Size Code 1411 1411
Terminal Finish Gold (Au) Matte Tin (Sn)
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0005 mA
Mounting Feature SURFACE MOUNT
Ripple Current 50 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare TBJB335J015CRLT0900 with alternatives

Compare TBJB335J015CBSZ0723 with alternatives