TBJB335J010CAMT0700 Kyocera AVX ComponentsBuy Now Datasheet |
T493B335J010BB62107280 KEMET CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AVX CORP | KEMET ELECTRONICS CORP |
Package Description | , 1411 | , 1411 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 3.3 µF | 3.3 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 5500 mΩ | 5500 mΩ |
Height | 1.9 mm | 1.9 mm |
JESD-609 Code | e3 | e4 |
Length | 3.5 mm | 3.5 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | Bulk | TR, EMBOSSED PLASTIC, 13 INCH |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 10 V | 10 V |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | 1411 |
Surface Mount | YES | YES |
Terminal Finish | Matte Tin (Sn) | Gold (Au) |
Terminal Shape | J BEND | J BEND |
Width | 2.8 mm | 2.8 mm |
Base Number Matches | 1 | 1 |
Leakage Current | 0.0005 mA | |
Package Shape | RECTANGULAR PACKAGE | |
Ripple Current | 49.6 mA | |
Tan Delta | 0.06 | |